| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-258 |
337-018-523-258
| Heilind Number: | EDA337-018-523-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 18 positions, it facilitates efficient data transmission. Designed for straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this green-colored connector, perfect for various applications in the industrial and commercial sectors.

