| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-603 |
337-018-523-603
| Heilind Number: | EDA337-018-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless integration. Designed for optimal performance, this connector features a single row with 18 positions, ensuring efficient data transmission. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while its Green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for all your connection needs.

