| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-608 |
337-018-523-608
| Heilind Number: | EDA337-018-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Discover the perfect solution for seamless board-to-board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a 3A amperage rating, it ensures reliable power transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Offering 18 positions in a single row layout with a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for effortless installation. Elevate your PCB connectivity with this essential component.

