| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-612 |
337-018-523-612
| Heilind Number: | EDA337-018-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for efficiency, this connector features a single row layout with 18 positions, ensuring optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments. The contact material, made of high-quality Copper Alloy, offers superior conductivity for uninterrupted signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, facilitating seamless board-to-board connections. Its straight mount orientation simplifies installation, while its green color adds a sleek touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Trust in its quality to meet your connectivity needs effectively.

