| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-668 |
337-018-523-668
| Heilind Number: | EDA337-018-523-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Boasting a vibrant green color, this connector combines functionality with a touch of style. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design and 18 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156 inch pitch deliver optimal conductivity, while the .2 inch row spacing allows for efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.

