| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-802 |
337-018-523-802
| Heilind Number: | EDA337-018-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a pitch of .156 inches and two rows of 18 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports stable power delivery. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile solution. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse systems. Trust in this green-colored connector for secure and efficient board-to-board connections.

