| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-803 |
337-018-523-803
| Heilind Number: | EDA337-018-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of high-quality copper alloy contacts spaced at .156 inches, it offers 18 positions for versatile connectivity options. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for diverse applications. Upgrade your electronic assemblies with this essential connector for robust and efficient performance.

