| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-858 |
337-018-523-858
| Heilind Number: | EDA337-018-523-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, ensure secure and efficient connectivity. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the 3A amperage rating accommodates various power needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make this connector suitable for a range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this essential component.

