| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-104 |
337-018-524-104
| Heilind Number: | EDA337-018-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in demanding environments. With a compact design and a pitch of .156 inches, it offers efficient space utilization without compromising on performance. The green housing color adds a touch of visual distinction while the straight mount orientation facilitates easy installation. Boasting a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. With 18 positions and single-row configuration, it provides ample connectivity options for your circuitry. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

