| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-158 |
337-018-524-158
| Heilind Number: | EDA337-018-524-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 18 positions, making it ideal for board-to-board PCB applications. The housing is constructed from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a contact material of copper alloy, it provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Plus, its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.

