| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-168 |
337-018-524-168
| Heilind Number: | EDA337-018-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a single row with 18 positions, ensuring reliable contact points for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees longevity but also adds a pop of color to your assembly. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust our Card Edge Connector to deliver consistent performance in any project. Elevate your connectivity solution today.

