| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-202 |
337-018-524-202
| Heilind Number: | EDA337-018-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 18 positions make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality in diverse environments. Upgrade your setup with this essential component for seamless and high-performance PCB connectivity.

