| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-208 |
337-018-524-208
| Heilind Number: | EDA337-018-524-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. With a vibrant green color, this connector not only stands out visually but also delivers superior performance. Made from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. Designed for efficiency, it boasts a double-row configuration with 18 positions, offering ample room for your connections. The .156-inch pitch and .2-inch row spacing further enhance compatibility and ease of use. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector for secure and efficient PCB integration.

