| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-212 |
337-018-524-212
| Heilind Number: | EDA337-018-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 18 positions and 2 rows offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and secure performance. Elevate your electronic projects with this high-quality connector.

