| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-268 |
337-018-524-268
| Heilind Number: | EDA337-018-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With a 3 A amperage rating, it offers robust power transmission capabilities. Its dual-row design with 18 positions facilitates efficient signal transfer, while the copper alloy contacts guarantee low resistance and optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy mating on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in electronics manufacturing. Trust in its straight mount orientation for secure PCB attachment, making it an essential component in your connectivity solutions. Elevate your board-to-board connections with this high-quality Card Edge Connector.

