| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-668 |
337-018-524-668
| Heilind Number: | EDA337-018-524-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for high-performance applications, this connector features 18 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a 3A amperage rating and a pitch of .156 inches, it offers robust power delivery and precise alignment. The straight mount orientation and compact .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your connectivity solutions with this green-colored connector, perfect for various industrial and commercial applications.

