| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-678 |
337-018-524-678
| Heilind Number: | EDA337-018-524-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures seamless power transmission with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 18 positions, it offers efficient connectivity for your PCB layouts. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, facilitate precise and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your project's performance with this reliable connector.

