| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-804 |
337-018-524-804
| Heilind Number: | EDA337-018-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuitry, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material crafted from Copper Alloy, it ensures optimal conductivity. The connector boasts two rows with a total of 18 positions, offering ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility to your setup. Elevate your board-to-board connections with this essential component.

