| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-807 |
337-018-524-807
| Heilind Number: | EDA337-018-524-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this green connector features two rows of copper alloy contacts, offering a total of 18 positions with a pitch of .156 inches. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. With a 3A amperage rating and straight mount orientation, it's ideal for a variety of applications, providing secure and efficient board-to-board connections. Upgrade your PCB assembly with this essential component, meeting high industry standards for quality and performance.

