| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-808 |
337-018-524-808
| Heilind Number: | EDA337-018-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer across its 18 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this essential connector for your PCB projects.

