| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-524-812 |
337-018-524-812
| Heilind Number: | EDA337-018-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-524-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Designed with precision, it features a vibrant green hue and boasts a 3A amperage capacity, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless signal transmission. The 18 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your setup today with this high-quality component.

