| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-158 |
337-018-540-158
| Heilind Number: | EDA337-018-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for maximum efficiency, this connector boasts a single row layout with 18 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connections. The connector's green color not only adds a touch of visual appeal but also aids in easy identification. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs.

