| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-201 |
337-018-540-201
| Heilind Number: | EDA337-018-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it ensures optimal signal transmission with a pitch of .156 inches and row spacing of .2 inches. Featuring 18 positions, it offers ample connectivity options, while its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your board-to-board PCB connections. Upgrade your setup and experience enhanced performance with this essential component.

