| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-202 |
337-018-540-202
| Heilind Number: | EDA337-018-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 18 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Suitable for a wide range of applications, this connector guarantees performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.

