| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-203 |
337-018-540-203
| Heilind Number: | EDA337-018-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 18 positions, offer versatile connectivity options. Whether you require straight-mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal performance. Upgrade your PCB connections with this essential component.

