| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-207 |
337-018-540-207
| Heilind Number: | EDA337-018-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector features 18 positions, ensuring ample connectivity for your devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a reliable choice. Upgrade your connectivity solutions with this essential component.

