| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-612 |
337-018-540-612
| Heilind Number: | EDA337-018-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal performance. The 18-position connector is perfect for accommodating various components, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your PCB connection needs. Elevate your electronic projects with this essential connector.

