| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-668 |
337-018-540-668
| Heilind Number: | EDA337-018-540-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring 18 positions in a single row, it ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The Copper Alloy contacts provide optimal conductivity, while the 3A amperage rating meets power requirements with ease. Whether for industrial machinery or consumer electronics, this green connector is a versatile solution for your connectivity needs.

