| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-804 |
337-018-540-804
| Heilind Number: | EDA337-018-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With a double-row design and 18 positions, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees efficient power transmission, while the green color not only adds a pop of vibrancy but also aids in easy identification. Suitable for straight mounting orientation, this connector is ideal for various applications. Its .156-inch pitch and .2-inch row spacing, along with an amperage rating of 3 A, make it a versatile choice for high-speed data transfer. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Upgrade your devices with this essential component today.

