| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-868 |
337-018-540-868
| Heilind Number: | EDA337-018-540-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 18 available positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in our Connector to streamline your PCB assembly process and guarantee efficient performance.

