| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-540-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-540-878 |
337-018-540-878
| Heilind Number: | EDA337-018-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-540-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, meticulously designed for seamless integration in PCB assemblies. Crafted with precision, this connector boasts a vibrant green hue, adding a touch of functionality and style to your electronic devices. With a robust amperage rating of 3A, it ensures reliable power transmission in high-performance applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and flame resistance. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it facilitates efficient data transfer with 18 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your design projects with this essential component, a standout in the realm of connectors for board-to-board PCB assemblies.

