| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-101 |
337-018-541-101
| Heilind Number: | EDA337-018-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a current rating of 3 A, it guarantees efficient power transfer. The 1-row design, with 18 positions and a pitch of .156 in, offers ample connectivity options. Crafted from robust Copper Alloy, the contacts provide excellent conductivity. Suitable for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Elevate your PCB assembly with this essential component.

