| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-102 |
337-018-541-102
| Heilind Number: | EDA337-018-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 18 positions, it offers ample space for efficient signal transmission. The copper alloy contacts, combined with a .156-inch pitch and .2-inch row spacing, guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your board-to-board connections with this high-performance component.

