| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-104 |
337-018-541-104
| Heilind Number: | EDA337-018-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the Copper Alloy contacts guarantee secure conductivity. With a single row configuration and 18 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this green-colored connector for your next project and experience efficient and durable board-to-board connectivity.

