| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-112 |
337-018-541-112
| Heilind Number: | EDA337-018-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Whether for commercial or industrial applications, this connector is a versatile and essential component for your electronic assemblies.

