| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-158 |
337-018-541-158
| Heilind Number: | EDA337-018-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row with 18 positions, it enables efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

