| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-204 |
337-018-541-204
| Heilind Number: | EDA337-018-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 and .2 inches, provide a total of 18 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Whether for industrial or commercial applications, trust in this connector to deliver efficient and secure board-to-board connections. Explore our full range of PCB connectors for all your project needs.

