| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-208 |
337-018-541-208
| Heilind Number: | EDA337-018-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, rated for 3 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronics with this essential connector for reliable performance.

