| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-212 |
337-018-541-212
| Heilind Number: | EDA337-018-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this two-row connector features 18 positions for optimal signal transmission. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this high-performance component.

