| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-268 |
337-018-541-268
| Heilind Number: | EDA337-018-541-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, it offers superior conductivity, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Featuring two rows and 18 positions, it facilitates efficient data transfer on PCBs. The .156-inch pitch and .2-inch row spacing provide compatibility with various board layouts. Whether for commercial, industrial, or consumer electronics, this connector is a vital component for seamless connectivity.

