| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-608 |
337-018-541-608
| Heilind Number: | EDA337-018-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a 3 A amperage, ensuring reliable power transmission. Its green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both environmental safety and high performance. With a single row configuration and 18 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transfer, while a pitch of .156 inches and row spacing of .2 inches allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.

