337-018-541-612

Heilind Number:EDA337-018-541-612
Manufacturer:EDAC
Manufacturer Number:337-018-541-612
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-018-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-018-541-612

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 18 positions, perfect for streamlined board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Each contact point is crafted from Copper Alloy, delivering efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for industrial or consumer electronics, trust in this connector for seamless and secure PCB integration.