| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-658 |
337-018-541-658
| Heilind Number: | EDA337-018-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 18 positions with a single row layout, offering reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable connections. Upgrade your connectivity solutions with this essential component.

