| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-803 |
337-018-541-803
| Heilind Number: | EDA337-018-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting 18 positions across 2 rows, it provides ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this green connector is a must-have for your electronic projects.

