| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-804 |
337-018-541-804
| Heilind Number: | EDA337-018-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its Copper Alloy contact material ensures reliable power transmission, with a current rating of 3 A. With two rows of 18 positions in a .156" pitch, it offers ample connectivity options for your circuitry. The straight mount orientation and .2" row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.

