| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-807 |
337-018-541-807
| Heilind Number: | EDA337-018-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The double-row design with 18 positions offers ample room for multiple connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Suitable for an amperage of 3A, it meets the demands of various electronic applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Elevate your PCB assembly with this essential component.

