| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-808 |
337-018-541-808
| Heilind Number: | EDA337-018-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 18 available positions offer ample room for expansion. Operating seamlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component, boasting uncompromising quality and performance.

