| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-812 |
337-018-541-812
| Heilind Number: | EDA337-018-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers high performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable power transmission. The two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, allow for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Trust in our connector to elevate the functionality of your devices.

