| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-858 |
337-018-541-858
| Heilind Number: | EDA337-018-541-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, an essential component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a vibrant green design, making it easily identifiable in your assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its two rows of high-quality Copper Alloy contacts, totaling 18 positions, ensure efficient power and data transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity experience with this essential component.

