| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-541-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-541-868 |
337-018-541-868
| Heilind Number: | EDA337-018-541-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-541-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional, with a maximum amperage of 3 A. Its durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, spaced perfectly at .156 inches pitch and .2 inches row spacing, it offers seamless connection for up to 18 positions. Designed for straight mount orientation, it's easy to install on PCBs. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for various electronic applications.

